Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
BPE2G
BPE2G
AC/AC WALL MOUNT ADAPTER 24V 40W
Hammond Manufacturing
1,229
In Stock
1 : $41.47000
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC24VAC1.67A40 W-ITE (Commercial)--Screw Terminal2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)CSA, UL
BPE2F
BPE2F
AC/AC WALL MOUNT ADAPTER 16V 40W
Hammond Manufacturing
123
In Stock
1 : $41.47000
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC16VAC2.5A40 W-ITE (Commercial)--Screw Terminal2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)CSA, UL
bpe2e
BPE2E
AC/AC WALL MOUNT ADAPTER 12V 40W
Hammond Manufacturing
5
In Stock
1 : $41.47000
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC3.33A40 W-ITE (Commercial)--Screw Terminal2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)CSA, UL
BPE2FF
BPE2FF
AC/AC WALL MOUNT ADAPTER 18V 40W
Hammond Manufacturing
52
In Stock
1 : $41.47000
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC18VAC2.22A40 W-ITE (Commercial)--Screw Terminal2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)CSA, UL
BPE2EE
BPE2EE
AC/AC WALL MOUNT ADAPTER 14V 40W
Hammond Manufacturing
1
In Stock
1 : $41.47000
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC14VAC2.86A40 W-ITE (Commercial)--Screw Terminal2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm)CSA, UL
Showing
1 - 5
of 5

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.