Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Abrasive Material
Abrasive Grade
Abrasive Grit
Width
Length
Diameter
Applications
MFG_3M865X DISC 5"
LAPPING FILM SILICON DIOXIDE 5"
$10.81000
332 - Immediate
3M3M
1
3M162496-ND
865X
Bulk
ActiveLapping FilmSilicon Dioxide----5.00" (127.00mm)Fiber Optic Connector Polishing
3M865X LAPPING 3MIL 4.125 IN
LAPPING FILM SIL DIOXIDE 4.13"
$7.42000
6 - Immediate
3M3M
1
3M10812-ND
865X
Bulk
ActiveLapping FilmSilicon Dioxide----4.13" (105.00mm)Fiber Optic Connector Polishing
3M865X LAPPING 3MIL 6X6 IN
LAPPING FILM SIL DIOXIDE 6" X 6"
$9.63238
0 - Immediate
3M3M
500
Non-Stock
3M10813-ND
865X
Bulk
ActiveLapping FilmSilicon Dioxide--6.00" (152.40mm)6.00" (152.40mm)-Fiber Optic Connector Polishing
Showing
1 - 3
of 3

Abrasives and Surface Conditioning Products


Abrasives and surface conditioning products are used to clean, deburr, grind, lap, buff, cut or polish surfaces to a desired finish to provide clarity, smoothness or as preparation for paint, soldering or buffing. Surface conditioning may be used to prepare the cut end of a fiber optic cable before installation. General classifications of abrasives include coarse, extra coarse, fine, medium, super fine, and ultra fine and are available in rolls, sheets, belts, discs, wheels, cloth, brushes, and films.