CAD | USD

cms-photo-not-available

S3F8S6BXZZ-QT8B

Digi-Key Part Number
269-5033-ND
Manufacturer
Zilog
Manufacturer Product Number
S3F8S6BXZZ-QT8B
Supplier
Description
IC MCU 8BIT 64KB FLASH 80QFP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
SAM88RC S3F8 Microcontroller IC 8-Bit 12MHz 64KB (64K x 8) FLASH 80-QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Active
Core Processor
SAM88RC
Core Size
8-Bit
Speed
12MHz
Connectivity
SIO, UART/USART
Peripherals
LCD, LVR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Supplier Device Package
80-QFP
Number of I/O
54
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
269-5033
S3F8S6BXZZ-QT8A
Standard Package66