Direct

EZ80F91AZA50EG | |
|---|---|
DigiKey Part Number | 269-4563-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F91AZA50EG |
Description | IC MCU 8BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® AcclaimPlus!™ Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F91AZA50EG Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor eZ80 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity Ethernet, I2C, IrDA, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ80F91AZA50EK | Zilog | 295 | 269-EZ80F91AZA50EK-ND | $24.83000 | Direct |


