
Type | Description | Select |
---|---|---|
Category | ||
Mfr | YIC | |
Series | ||
Package | Tray | |
Product Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 150mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | YIC91818GMGG-U8 |
Environmental Information | YIC RoHS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8526.91.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
Attribute | Description |
---|---|
Other Names | 3155-YIC91818GMGG-U8 |
Standard Package | 90 |