GT-902PMGG-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-902PMGG-N

Digi-Key Part Number
3155-GT-902PMGG-N-ND
Manufacturer
Manufacturer Product Number
GT-902PMGG-N
Description
RF RECEIVER GNSS/GPS UART
Detailed Description
RF Receiver BeiDou, GLONASS, GNSS, GPS TTL, UART 115.2kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YIC
Series
Package
Bag
Product Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Frequency
-
Applications
GPS
Interface
TTL, UART
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8526.91.0020
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$38.77000$38.77