CAD | USD

GR-902MGG-N

GR-902MGG-N

Digi-Key Part Number
3155-GR-902MGG-N-ND
Manufacturer
YIC
Manufacturer Product Number
GR-902MGG-N
Supplier
Description
RF RECEIVER GNSS/GPS RS232
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Receiver - BeiDou, GLONASS, GNSS, GPS RS-232 115.2kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YIC
Series
Package
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Frequency
-
Applications
GPS
Interface
RS-232
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
115.2kbps
Features
-
Voltage - Supply
3.3V ~ 5.5V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8526.91.0020
Bag
QtyUnit PriceExt Price
1$43.25000$43.25