CAD | USD

YC324 Series
YC324-FK-07523KL
Digi-Key Part Number
YC324-FK-07523KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
YC324-FK-07523KL
Supplier
Description
RES ARRAY 4 RES 523K OHM 2012
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
523k Ohm ±1% 125mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
523k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200"" L x 0.126"" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028"" (0.70mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package4,000