
YC248-FR-07240KL | |
|---|---|
DigiKey Part Number | YC248-FR-07240KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-07240KL |
Description | RES ARRAY 8 RES 240K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-07240KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 240k | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10272 | $513.60 |

