CAD | USD

YC248 1606, Convex, Long Side Terminals
YC248-FR-07137KL
Digi-Key Part Number
YC248-FR-07137KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
YC248-FR-07137KL
Supplier
Description
RES ARRAY 8 RES 137K OHM 1606
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
137k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
137k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157"" L x 0.063"" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022"" (0.55mm)
Number of Pins
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000