CAD | USD

YC162 0606, Convex
YC162-FR-0712R7L
Digi-Key Part Number
YC162-FR-0712R7L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
YC162-FR-0712R7L
Supplier
Description
RES ARRAY 2 RES 12.7 OHM 0606
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0606, Convex
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
-
Size / Dimension
0.063"" L x 0.063"" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.020"" (0.50mm)
Number of Pins
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000