CAD | USD

YC122 Series 0404 1010 Metric Convex

YC122-FR-07287KL

Digi-Key Part Number
YC122-FR-07287KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
YC122-FR-07287KL
Supplier
Description
RES ARRAY 2 RES 287K OHM 0404
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
287k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
287k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039"" L x 0.039"" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016"" (0.40mm)
Number of Pins
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000