
UAT56A05L05 | |
|---|---|
DigiKey Part Number | 13-UAT56A05L05TR-ND - Tape & Reel (TR) 13-UAT56A05L05CT-ND - Cut Tape (CT) 13-UAT56A05L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT56A05L05 |
Description | TVS DIODE 5VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66200 | $6.62 |
| 100 | $0.42540 | $42.54 |
| 500 | $0.32350 | $161.75 |
| 1,000 | $0.29061 | $290.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24881 | $746.43 |
| 6,000 | $0.22775 | $1,366.50 |
| 9,000 | $0.21702 | $1,953.18 |
| 15,000 | $0.20496 | $3,074.40 |
| 21,000 | $0.19782 | $4,154.22 |
| 30,000 | $0.19508 | $5,852.40 |

