CAD | USD

TC164-Series-1206(3216-Metric)
TC164-Series-1206(3216-Metric)
TC164 Series
TC164 Series Side
TC164-FR-072K1L
Digi-Key Part Number
TC164-FR-072K1L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
TC164-FR-072K1L
Supplier
Description
RES ARRAY 4 RES 2.1K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2.1k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.1k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028"" (0.70mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000