CAD | USD

TC124-Series-0804,-Concave,-Long-Side-Terminals
TC124-FR-0716KL
Digi-Key Part Number
TC124-FR-0716KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
TC124-FR-0716KL
Supplier
Description
RES ARRAY 4 RES 16K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
16k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
16k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079"" L x 0.039"" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020"" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package10,000