2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512MK-0762KL

Digi-Key Part Number
SR2512MK-0762KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
SR2512MK-0762KL
Supplier
Description
RES 62K OHM 20% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
62 ±20% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
62 kOhms
Tolerance
±20%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12624$504.96
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-1TYJ623UPanasonic Electronic Components494PT62KXCT-ND$0.63000Similar
RMCF2512JT62K0Stackpole Electronics Inc5,700RMCF2512JT62K0CT-ND$0.44000Similar