CAD | USD

0805-(2012-Metric)

SR0805MR-7W120RL

Digi-Key Part Number
SR0805MR-7W120RL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
SR0805MR-7W120RL
Supplier
Description
RES 120 OHM 20% 1/4W 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
120 Ohms ±20% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Ratings
AEC-Q200
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
120 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCS0805120RJNEAVishay Dale4,843541-RCS0805120RJNEACT-ND$0.28000Upgrade
ERJ-P6WF1200VPanasonic Electronic Components15,506P16874CT-ND$0.77000Upgrade
ESR10EZPJ121Rohm Semiconductor3,815RHM120KCT-ND$0.15000Upgrade
CRCW0805120RJNEAHPVishay Dale3,957541-CRCW0805120RJNEAHPCT-ND$0.34000Upgrade
ERJ-P6WJ121VPanasonic Electronic Components17,280P16943CT-ND$0.60000Upgrade