0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805MR-0768RL

Digi-Key Part Number
SR0805MR-0768RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
SR0805MR-0768RL
Supplier
Description
RES 68 OHM 20% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
68 ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
68 Ohms
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02748$137.40
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0805JT68R0Stackpole Electronics Inc22,217RMCF0805JT68R0CT-ND$0.15000Similar
ERJ-6GEYJ680VPanasonic Electronic Components479P68ACT-ND$0.15000Similar
ERJ-P6WF68R0VPanasonic Electronic Components979P16871CT-ND$0.81000Upgrade
RPC0805JT68R0Stackpole Electronics Inc11,626RPC0805JT68R0CT-ND$0.28000Upgrade
ERJ-P6WJ680VPanasonic Electronic Components4,043P16940CT-ND$0.63000Upgrade