CAD | USD

0805-(2012-Metric)
SR0805MR-0727KL
Digi-Key Part Number
SR0805MR-0727KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
SR0805MR-0727KL
Supplier
Description
RES 27K OHM 20% 1/8W 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
27 kOhms ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Ratings
AEC-Q200
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
27 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-P6WJ273VPanasonic Electronic Components3,026P16971CT-ND$0.56000Upgrade
ESR10EZPJ273Rohm Semiconductor2,255RHM27KKCT-ND$0.15000Upgrade
ERJ-P06J273VPanasonic Electronic Components4,005P27KADCT-ND$0.15000Upgrade
ERJ-P6WF2702VPanasonic Electronic Components2,307P16902CT-ND$0.73000Upgrade