cms-photo-not-available

SQP300JB-36K

Digi-Key Part Number
SQP300JB-36K-ND
Manufacturer
YAGEO
Manufacturer Product Number
SQP300JB-36K
Supplier
Description
RES 36K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
36 kOhms ±5% 3W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
36 kOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Oxide Film
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.315" Square x 0.866" L (8.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
2,000$0.10267$205.34
Additional Resources
AttributeDescription
Standard Package2,000