CAD | USD

cms-photo-not-available

SQP15AJB-1R2

Digi-Key Part Number
SQP15AJB-1R2-ND
Manufacturer
Yageo
Manufacturer Product Number
SQP15AJB-1R2
Supplier
Description
RES 15W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1.2000000476837158203125 Ohms ±5% 15W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.492" Square x 1.890" L (12.50mm x 48.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
1.2000000476837158203125 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
720$0.52151$375.49
Additional Resources
AttributeDescription
Standard Package720