CAD | USD

0603-(1608-Metric)
RV0603FR-0743K2L
Digi-Key Part Number
RV0603FR-0743K2L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RV0603FR-0743K2L
Supplier
Description
RES SMD 43.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
43.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000