CAD | USD

2512-(6432-Metric)
RT2512FKE0711KL
Digi-Key Part Number
RT2512FKE0711KL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT2512FKE0711KL
Supplier
Description
RES SMD 11K OHM 1% 3/4W 2512
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
11 kOhms ±1% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250"" L x 0.126"" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
11 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package4,000