CAD | USD

2010-(5025-Metric)
RT2010FKE07270RL
Digi-Key Part Number
RT2010FKE07270RL-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT2010FKE07270RL
Supplier
Description
RES SMD 270 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197"" L x 0.098"" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
270 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package4,000