CAD | USD

1210(3225 Metric)
RT1210WRD074K48L
Digi-Key Part Number
RT1210WRD074K48L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT1210WRD074K48L
Supplier
Description
RES SMD 4.48KOHM 0.05% 1/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4.48 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.05%
Power (Watts)
0.25W, 1/4W
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122"" L x 0.102"" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.48 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000