CAD | USD

1210(3225 Metric)
RT1210BRD0778K7L
Digi-Key Part Number
RT1210BRD0778K7L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT1210BRD0778K7L
Supplier
Description
RES SMD 78.7K OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
78.7 ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
78.7 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000