1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206-(3216-Metric)
Thin Film Resistor Side

RT1206CRB071KL

Digi-Key Part Number
RT1206CRB071KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT1206CRB071KL
Supplier
Description
RES SMD 1K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.25%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.34877$1,743.85
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-8ARB102VPanasonic Electronic Components1,553P1KCSCT-ND$1.63000Similar
ERA-8ARW102VPanasonic Electronic Components7,613P1KCTCT-ND$2.27000Similar