0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD07820RL

Digi-Key Part Number
RT0805FRD07820RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT0805FRD07820RL
Supplier
Description
RES SMD 820 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
820 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02230$111.50
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0805DRD07820RLYAGEO1,393311-2769-1-ND$0.32000Upgrade
RT0805BRD07820RLYAGEO4,903YAG1979CT-ND$0.53000Upgrade