RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD07100KL

Digi-Key Part Number
13-RT0805FRD07100KLTR-ND - Tape & Reel (TR)
13-RT0805FRD07100KLCT-ND - Cut Tape (CT)
13-RT0805FRD07100KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0805FRD07100KL
Supplier
Description
RES SMD 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.18000$1.80
100$0.06920$6.92
1,000$0.03044$30.44
2,500$0.02630$65.75
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02241$112.05
10,000$0.02010$201.00
25,000$0.01845$461.25
50,000$0.01792$896.00
Additional Resources
AttributeDescription
Other Names
13-RT0805FRD07100KLTR
13-RT0805FRD07100KLDKR
13-RT0805FRD07100KLCT
RT0805FRD07100KL-ND
Standard Package5,000