CAD | USD

0805-(2012-Metric)
0805-(2012-Metric)
Thin Film Resistor Side
RT0805DRE0749R9L
Digi-Key Part Number
311-49.9BTR-ND - Tape & Reel (TR)
311-49.9BCT-ND - Cut Tape (CT)
311-49.9BDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RT0805DRE0749R9L
Supplier
Description
RES SMD 49.9 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
49.9 ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
49.9 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,338 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.18000$0.18
10$0.17100$1.71
100$0.06550$6.55
1,000$0.02880$28.80
2,500$0.02488$62.20
Additional Resources
AttributeDescription
Other Names311-49.9BTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0805BRD0749R9LYageo939YAG1913CT-ND$0.55000Upgrade
RT0805DRD0749R9LYageo10,00013-RT0805DRD0749R9LCT-ND$0.35000Upgrade