CAD | USD

0805-(2012-Metric)
0805-(2012-Metric)
Thin Film Resistor Side

RT0805CRB0730K9L

Digi-Key Part Number
RT0805CRB0730K9L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT0805CRB0730K9L
Supplier
Description
RES SMD 30.9KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
30.9 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.25%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
30.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000