CAD | USD

0603-(1608-Metric)

RT0603WRB079R09L

Digi-Key Part Number
RT0603WRB079R09L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT0603WRB079R09L
Supplier
Description
RES SMD 9.09OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
9.09000015258789 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.05%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
9.09000015258789 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.25582$11,279.10
Additional Resources
AttributeDescription
Standard Package5,000