RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603FRE078K2L

Digi-Key Part Number
13-RT0603FRE078K2LTR-ND - Tape & Reel (TR)
13-RT0603FRE078K2LCT-ND - Cut Tape (CT)
13-RT0603FRE078K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE078K2L
Description
RES SMD 8.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.09200$0.92
100$0.03720$3.72
1,000$0.01665$16.65
2,500$0.01446$36.15
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01194$59.70
10,000$0.01037$103.70
25,000$0.00912$228.00
50,000$0.00836$418.00
125,000$0.00819$1,023.75
Additional Resources
AttributeDescription
Other Names
13-RT0603FRE078K2LTR
13-RT0603FRE078K2LDKR
13-RT0603FRE078K2LCT
RT0603FRE078K2L-ND
Standard Package5,000