0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
Thin Film Resistor Side

RT0603FRD075K6L

Digi-Key Part Number
RT0603FRD075K6L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT0603FRD075K6L
Supplier
Description
RES 5.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
5.6 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02348$117.40
Additional Resources
AttributeDescription
Standard Package5,000