CAD | USD

0603-(1608-Metric)
0603-(1608-Metric)
Thin Film Resistor Side

RT0603BRE072K49L

Digi-Key Part Number
YAG4686TR-ND - Tape & Reel (TR)
YAG4686CT-ND - Cut Tape (CT)
YAG4686DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RT0603BRE072K49L
Supplier
Description
RES SMD 2.49KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
2.49 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.38100$3.81
100$0.15250$15.25
1,000$0.07515$75.15
2,500$0.06962$174.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06299$314.95
10,000$0.06011$601.10
Additional Resources
AttributeDescription
Other Names
RT0603BRE072K49L-ND
YAG4686TR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRD072K49LYageo25YAG1618CT-ND$0.44000Upgrade