
RT0603BRE071K78L | |
|---|---|
DigiKey Part Number | YAG4660TR-ND - Tape & Reel (TR) YAG4660CT-ND - Cut Tape (CT) YAG4660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE071K78L |
Description | RES SMD 1.78KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE071K78L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.11600 | $2.90 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.10340 | $10.34 |
| 250 | $0.09596 | $23.99 |
| 500 | $0.09080 | $45.40 |
| 1,000 | $0.08609 | $86.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07684 | $384.20 |
| 10,000 | $0.07354 | $735.40 |
| 15,000 | $0.07178 | $1,076.70 |
| 25,000 | $0.06975 | $1,743.75 |
| 35,000 | $0.06851 | $2,397.85 |
| 50,000 | $0.06728 | $3,364.00 |
| 60,000 | $0.06668 | $4,000.80 |
| 120,000 | $0.06459 | $7,750.80 |
| 125,000 | $0.06448 | $8,060.00 |

