0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
Thin Film Resistor Side

RT0603BRD07332RL

Digi-Key Part Number
YAG1639TR-ND - Tape & Reel (TR)
YAG1639CT-ND - Cut Tape (CT)
YAG1639DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603BRD07332RL
Supplier
Description
RES SMD 332 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
332 Ohms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.42200$4.22
100$0.16500$16.50
1,000$0.06911$69.11
2,500$0.06334$158.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05759$287.95
10,000$0.05375$537.50
Additional Resources
AttributeDescription
Other Names
YAG1639CT
YAG1639TR
RT0603BRD07332RL-ND
YAG1639DKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-3AEB3320VPanasonic Electronic Components6,968P332DBCT-ND$0.47000Direct