RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603BRD071K35L

Digi-Key Part Number
13-RT0603BRD071K35LTR-ND - Tape & Reel (TR)
13-RT0603BRD071K35LCT-ND - Cut Tape (CT)
13-RT0603BRD071K35LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD071K35L
Description
RES SMD 1.35KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.35 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.43700$4.37
100$0.17080$17.08
1,000$0.07155$71.55
2,500$0.06558$163.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05962$298.10
10,000$0.05564$556.40
25,000$0.05286$1,321.50
50,000$0.05179$2,589.50
125,000$0.05068$6,335.00
Additional Resources
AttributeDescription
Other Names
13-RT0603BRD071K35LDKR
13-RT0603BRD071K35LTR
13-RT0603BRD071K35LCT
RT0603BRD071K35L-ND
Standard Package5,000