RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0402FRE078K2L

Digi-Key Part Number
13-RT0402FRE078K2LTR-ND - Tape & Reel (TR)
13-RT0402FRE078K2LCT-ND - Cut Tape (CT)
13-RT0402FRE078K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE078K2L
Description
RES SMD 8.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11400$1.14
100$0.04620$4.62
1,000$0.02078$20.78
2,500$0.01803$45.08
5,000$0.01489$74.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01293$129.30
30,000$0.01136$340.80
50,000$0.01042$521.00
100,000$0.01021$1,021.00
Additional Resources
AttributeDescription
Other Names
13-RT0402FRE078K2LDKR
13-RT0402FRE078K2LCT
13-RT0402FRE078K2LTR
RT0402FRE078K2L-ND
Standard Package10,000