CAD | USD

0402-(1005-Metric)
0402-(1005-Metric)
Thin Film Resistor Side
RT0402DRE0713KL
Digi-Key Part Number
311-2226-2-ND - Tape & Reel (TR)
311-2226-1-ND - Cut Tape (CT)
311-2226-6-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RT0402DRE0713KL
Supplier
Description
RES SMD 13K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
13 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014"" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
13 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

281 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
311-2226-2
RT0402DRE0713KL-ND
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402DRD0713KLYageo7,450311-2142-1-ND$0.41000Upgrade
RT0402BRD0713KLYageo20,000YAG1357CT-ND$0.58000Upgrade