CAD | USD

0402-(1005-Metric)
0402-(1005-Metric)
Thin Film Resistor Side

RT0402CRE0786K6L

Digi-Key Part Number
RT0402CRE0786K6L-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RT0402CRE0786K6L
Supplier
Description
RES SMD 86.6K OHM 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
86.6 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.25%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014"" (0.35mm)
Failure Rate
-
Number of Terminations
2
Resistance
86.6 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD0786K6LYageo18,53113-RT0402BRD0786K6LCT-ND$0.56000Upgrade