21.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0721K8L

DigiKey Part Number
13-RT0402BRD0721K8LTR-ND - Tape & Reel (TR)
13-RT0402BRD0721K8LCT-ND - Cut Tape (CT)
13-RT0402BRD0721K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0721K8L
Description
RES 21.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0721K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,013
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12000$1.20
25$0.11160$2.79
50$0.10540$5.27
100$0.09950$9.95
250$0.09228$23.07
500$0.08736$43.68
1,000$0.08281$82.81
5,000$0.07386$369.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06730$673.00
20,000$0.06460$1,292.00
30,000$0.06317$1,895.10
50,000$0.06152$3,076.00
70,000$0.06051$4,235.70
100,000$0.05952$5,952.00
Manufacturers Standard Package