- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Type | Description | Select |
---|---|---|
Category | ||
Mfr | YAGEO | |
Series | ||
Package | Bag | |
Product Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/4W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 33800 Pieces (169 Values - 200 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Resource Type | Link |
---|---|
Datasheets | CFR Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.10.0065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $462.52000 | $462.52 |
10 | $404.42100 | $4,044.21 |
Attribute | Description |
---|---|
Other Names | RSQ200-ND RSQ200/MEG Q17361 RSQ200-KIT Q17361 SPECIAL |
Standard Package | 1 |
Part No. | Description |
---|---|
CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL |
CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL |
CFR-25JB-52-4K7 | RES 4.7K OHM 5% 1/4W AXIAL |
CFR-25JB-52-100R | RES 100 OHM 5% 1/4W AXIAL |
CFR-25JB-52-100K | RES 100K OHM 5% 1/4W AXIAL |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address