CAD | USD

cms-photo-not-available

RSF50SJR-52-120K

Digi-Key Part Number
RSF50SJR-52-120K-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RSF50SJR-52-120K
Supplier
Description
RES METAL OXIDE 1/2W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
120 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02080$104.00
Additional Resources
AttributeDescription
Standard Package5,000