
RSF200JR-73-39K | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-39KTR-ND - Tape & Reel (TR) 13-RSF200JR-73-39KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-39K |
Description | RES 39K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24400 | $2.44 |
| 25 | $0.20560 | $5.14 |
| 50 | $0.18140 | $9.07 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.13876 | $34.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09162 | $458.10 |

