CAD | USD

cms-photo-not-available

RSF1WSJT-52-22K

Digi-Key Part Number
RSF1WSJT-52-22K-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
RSF1WSJT-52-22K
Supplier
Description
RES METAL OXIDE 1W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
22 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.03464$173.20
Additional Resources
AttributeDescription
Standard Package1,000