CAD | USD

cms-photo-not-available
RSF100JR-52-36R
Digi-Key Part Number
RSF100JR-52-36R-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
RSF100JR-52-36R
Supplier
Description
RES METAL OXIDE 1W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
36 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package6,000