120k Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JR-52-120K

Digi-Key Part Number
RSF100JR-52-120K-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RSF100JR-52-120K
Supplier
Description
RES 120K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
120 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.05955$357.30
Additional Resources
AttributeDescription
Standard Package2,000