Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wide 1812 (4532 Metric), 1218
Thick Film Resistor Side

RL1218FK-070R3L

Digi-Key Part Number
311-0.3PJTR-ND - Tape & Reel (TR)
311-0.3PJCT-ND - Cut Tape (CT)
311-0.3PJDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RL1218FK-070R3L
Supplier
Description
RES 0.3 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
300 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
300 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.26512$1,060.48
Additional Resources
AttributeDescription
Other Names
RL1218FK070R3L
311-0.3PJTR
311-0.3PJCT
311-0.3PJDKR
Standard Package4,000