0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE07357KL

Digi-Key Part Number
RE0201BRE07357KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RE0201BRE07357KL
Supplier
Description
RES SMD 357K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
357 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
357 kOhms
Tolerance
±0.1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.15412$1,541.20
Additional Resources
AttributeDescription
Standard Package10,000